AS29CF800T-55TIN | |
---|---|
DigiKey Part Number | 1450-AS29CF800T-55TIN-ND |
Manufacturer | |
Manufacturer Product Number | AS29CF800T-55TIN |
Description | IC FLASH 8MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit Parallel 55 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8, 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.31000 | ¥73.31 |
10 | ¥67.50100 | ¥675.01 |
25 | ¥66.09240 | ¥1,652.31 |
40 | ¥65.86525 | ¥2,634.61 |
96 | ¥59.09948 | ¥5,673.55 |
288 | ¥57.31299 | ¥16,506.14 |
480 | ¥54.50044 | ¥26,160.21 |
960 | ¥52.60022 | ¥50,496.21 |