XC2C128-7CPG132I

DigiKey Part Number
122-XC2C128-7CPG132I-ND
Manufacturer
Manufacturer Product Number
XC2C128-7CPG132I
Description
IC CPLD 128MC 7NS 132CSPBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
7 ns
Voltage Supply - Internal
1.7V ~ 1.9V
Number of Logic Elements/Blocks
8
Number of Macrocells
128
Number of Gates
3000
Number of I/O
100
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
132-TFBGA, CSPBGA
Supplier Device Package
132-CSPBGA (8x8)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥265.15000¥265.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.