Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,128 In Stock | 1 : ¥7.14000 Tube | Tube | Active | Binary Counter | Up | 1 | 7 | Asynchronous | - | 24 MHz | Negative Edge | 3 V ~ 18 V | -55°C ~ 125°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
339 In Stock 27,358 Marketplace | 896 : ¥2.47625 Bulk 1 : ¥7.48000 Tube | Bulk Tube | Active | Counter, Decade | Up, Down | 1 | 4 | Asynchronous | Synchronous | 24 MHz | Positive Edge | 2 V ~ 6 V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
15,742 In Stock | 1 : ¥7.48000 Tube | Tube | Active | Binary Counter | Up | 1 | 12 | Asynchronous | - | 12 MHz | Negative Edge | 3 V ~ 18 V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
765 In Stock 16,952 Marketplace | 688 : ¥3.20456 Bulk 1 : ¥8.59000 Tube | Bulk Tube | Active | Binary Counter | Up, Down | 1 | 4 | Asynchronous | Synchronous | 11 MHz | Positive Edge | 3 V ~ 18 V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |