Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,163 In Stock | 1 : ¥7.48000 Tube | Tube | Active | Binary Counter | Up | 1 | 8 | Asynchronous | - | 24 MHz | Positive Edge | 2 V ~ 6 V | -40°C ~ 85°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
690 In Stock | 1 : ¥7.40000 Tube | Tube | Active | Binary Counter | Up | 1 | 12 | Asynchronous | - | 25 MHz | Negative Edge | 4.5 V ~ 5.5 V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |