Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,816 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥2.39106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Binary Counter | Up | 1 | 14 | - | - | 17 MHz | Negative Edge | 3 V ~ 18 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
208 In Stock 1,669 Marketplace | 1 : ¥8.21000 Tube | Bulk Tube | Active | Binary Counter | Up | 1 | 12 | Asynchronous | - | 12 MHz | Negative Edge | 3 V ~ 18 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
776 In Stock | 1 : ¥9.61000 Tube | Tube | Active | Binary Counter | Up | 1 | 14 | Asynchronous | - | 12 MHz | Negative Edge | 3 V ~ 18 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
2,408 In Stock | 1 : ¥9.78000 Cut Tape (CT) 2,500 : ¥2.15387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Binary Counter | Up | 1 | 12 | Asynchronous | - | 35 MHz | Negative Edge | 2 V ~ 6 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |