Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,240 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.92969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Binary Counter | Up | 2 | 4 | Asynchronous | - | 107 MHz | Negative Edge | 2 V ~ 6 V | -40°C ~ 125°C | - | - | Surface Mount | 14-VFQFN Exposed Pad | 14-DHVQFN (2.5x3) | |||
1,625 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥1.90600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Binary Counter | Up | 1 | 12 | Asynchronous | - | 98 MHz | Negative Edge | 2 V ~ 6 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-VFQFN Exposed Pad | 16-DHVQFN (2.5x3.5) |