SN74HC4060N | |
---|---|
DigiKey Part Number | 296-8209-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC4060N |
Description | IC BINARY COUNTER 14-BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4060N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.88600 | ¥68.86 |
25 | ¥6.46760 | ¥161.69 |
100 | ¥5.27840 | ¥527.84 |
250 | ¥4.90316 | ¥1,225.79 |
500 | ¥4.17290 | ¥2,086.45 |
1,000 | ¥3.33834 | ¥3,338.34 |
2,500 | ¥3.02534 | ¥7,563.35 |
5,000 | ¥2.81671 | ¥14,083.55 |