Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,640 In Stock | 1 : ¥5.36000 Cut Tape (CT) 2,500 : ¥1.14518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Binary Counter | Up | 1 | 12 | Asynchronous | - | 210 MHz | Negative Edge | 2 V ~ 5.5 V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
4,078 In Stock | 1 : ¥3.57000 Cut Tape (CT) 2,000 : ¥1.68962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | BCD Counter | Up, Down | 1 | 4 | Asynchronous | Synchronous | 11 MHz | Positive Edge | 3 V ~ 18 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.209", 5.30mm Width) | 16-SO | |||
2,956 In Stock | 1 : ¥4.51000 Cut Tape (CT) 2,500 : ¥1.54229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Counter, Decade | Up | 1 | 10 | Asynchronous | Synchronous | 5.5 MHz | Positive, Negative | 3 V ~ 18 V | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |