Programmable (PLC, PAC)

Results: 2
Number of Inputs and Type
13 - Digital (7), Analog/Digital (6)32 - Digital (16), Analog/Digital (16)
Number of Outputs and Type
8 - Digital (5), Analog/PWM (3)25 - Digital (10), Analog/PWM (8), Relay (7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Inputs and Type
Number of Outputs and Type
Expandable
Voltage - Supply
Display Type
Number of Characters Per Row
Communications
Memory Size
Mounting Type
Features
IS.MDuino.21+
IS.MDUINO.21+
M-DUINO PLC ETHERNET 21 I/O
Industrial Shields
13
In Stock
1 : ¥2,438.38000
Bulk
-
Bulk
Active
13 - Digital (7), Analog/Digital (6)
8 - Digital (5), Analog/PWM (3)
127 Modules Max
12 ~ 24VDC
No Display
-
Ethernet, RS-232, RS-485, USB
256KB
DIN Rail
Starter Kit: Cable, Manual, Power Supply
IS.MDuino.57AAR+
IS.MDUINO.57AAR+
M-DUINO PLC ETHERNET 57 I/O
Industrial Shields
1
In Stock
1 : ¥4,416.52000
Bulk
-
Bulk
Active
32 - Digital (16), Analog/Digital (16)
25 - Digital (10), Analog/PWM (8), Relay (7)
127 Modules Max
12 ~ 24VDC
No Display
-
Ethernet, RS-232, RS-485, USB
256KB
DIN Rail
Starter Kit: Cable, Manual, Power Supply
Showing
of 2

Programmable (PLC, PAC)


Programmable logic controllers are flexible automation control devices that generate one or more output signals in response to one or more input signals, as desired by a user to implement some control algorithm. Varying in complexity from simple devices capable of performing a few simple logic and timing functions to advanced devices capable of orchestrating the motions of complex moving equipment such as material handling robots, it is common for such systems to be implemented as modular, extensible systems that are adaptable to an application's specific needs.