Liquid, Level
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Supply | Sensitivity | Features | Distance - Control To Sensor (Max) | Output Type | Contact Form | Contact Rating @ Voltage | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥461.00000 Box | Box | Active | High/Low Level | 230VAC | 5kOhm ~ 100kOhm | Adjustable Sensitivity | - | Relay | - | - | Socketable | Plug In, 11 Pin (Octal) | -20°C ~ 60°C | |||
10 In Stock | 1 : ¥340.97000 Box | Box | Active | High/Low Level | 230VAC | 5kOhm ~ 100kOhm | Adjustable Sensitivity | - | Relay | - | - | Socketable | Plug In, 8 Pin (Octal) | -20°C ~ 60°C | |||
10 In Stock | 1 : ¥383.13000 Box | Box | Active | High/Low Level | 230VAC | 5kOhm ~ 100kOhm | Adjustable Sensitivity | - | Relay | - | - | Socketable | Plug In, 11 Pin (Octal) | -20°C ~ 60°C | |||
8 In Stock | 1 : ¥600.24000 Box | Box | Active | High/Low Level | 24 ~ 240VAC/DC | 0.25 ~ 1000kOhm | Adjustable Sensitivity | 1km | Relay | DPDT (2 Form C) | 8A | DIN Rail | Screw Terminal | -40°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥433.97000 Box | Box | Active | High/Low Level | 240VAC | 5 ~ 100kOhm | Adjustable Sensitivity | - | Relay | SPDT (1 Form C) | - | Socketable | Plug In, 8 Pin (Octal) | -30°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥911.46000 Box | Box | Active | High/Low Level | 380 ~ 415VAC/DC | 5 ~ 100kOhm | Adjustable Sensitivity | 1km | Relay | SPDT (1 Form C) | 8A | DIN Rail | Screw Terminal | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Box | Obsolete | High/Low Level | 120VAC | 5kOhm ~ 100kOhm | Adjustable Sensitivity | - | Relay | - | - | Socketable | Plug In, 8 Pin (Octal) | -20°C ~ 60°C |