RM84870303 | |
---|---|
DigiKey Part Number | 4008-RM84870303-ND |
Manufacturer | |
Manufacturer Product Number | RM84870303 |
Description | LIQUID LEVEL CONTROL RELAY RM84 |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level 120VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | High/Low Level | |
Voltage - Supply | 120VAC | |
Sensitivity | 5kOhm ~ 100kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | - | |
Contact Rating @ Voltage | - | |
Mounting Type | Socketable | |
Termination Style | Plug In, 8 Pin (Octal) | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |