Controllers

Results: 4
Manufacturer
MaxLinear, Inc.Microchip TechnologyonsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Protocol
EthernetUSB
Function
Bridge, USB to EthernetBridge, USB to UARTControllerPhysical Layer Controller
Interface
GPIO, I2C, USBSerialUARTUSB
Standards
10/100/1000 Base-TX PHYUSB 2.0USB 2.0, 10/100/1000 Base-T/TXUSB 2.0, USB 3.1
Voltage - Supply
1.1V, 2.5V1.2V, 2.5V, 3.3V2.85V ~ 5.5V2.97V ~ 3.63V
Current - Supply
356µA16mA157mA-
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
12-XFQFN48-TQFP48-VFQFN Exposed Pad56-VFQFN Exposed Pad
Supplier Device Package
12-X2QFN (1.6x1.6)48-TQFP (7x7)48-VQFN (7x7)56-QFN (8x8)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
12-X2QFN
FUSB303BTMX
USB TYPE-C PORT CONTROLLER
onsemi
2,031
In Stock
1 : ¥6.32000
Cut Tape (CT)
5,000 : ¥2.27707
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
GPIO, I2C, USB
USB 2.0, USB 3.1
2.85V ~ 5.5V
356µA
-40°C ~ 85°C (TA)
12-XFQFN
12-X2QFN (1.6x1.6)
56-VFQFN
LAN7500I-ABZJ
IC USB-10/100/1K ETH CTRL 56QFN
Microchip Technology
11,858
In Stock
1 : ¥74.39000
Tray
-
Tray
Active
Not Verified
Ethernet
Bridge, USB to Ethernet
USB
USB 2.0, 10/100/1000 Base-T/TX
1.2V, 2.5V, 3.3V
-
-40°C ~ 85°C
56-VFQFN Exposed Pad
56-QFN (8x8)
48-VQFN-Exposed-Pad-RGZ
DP83867IRRGZT
IC ETHERNET PHY 48VQFN
Texas Instruments
1,412
In Stock
1 : ¥87.99000
Cut Tape (CT)
250 : ¥62.85288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Ethernet
Physical Layer Controller
Serial
10/100/1000 Base-TX PHY
1.1V, 2.5V
157mA
-40°C ~ 85°C
48-VFQFN Exposed Pad
48-VQFN (7x7)
48-TQFP
XR21V1414IM48TR-F
IC UART FIFO USB QUAD 48TQFP
MaxLinear, Inc.
0
In Stock
Check Lead Time
1,500 : ¥50.26135
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
2.97V ~ 3.63V
16mA
-40°C ~ 85°C
48-TQFP
48-TQFP (7x7)
Showing
of 4

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.