Controllers

Results: 7
Manufacturer
FTDI, Future Technology Devices International LtdMicrochip TechnologyTexas Instruments
Series
-USBmadeEZ-UART, FT-X, X-Chip
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Protocol
EthernetUSB
Function
Bridge, USB to UARTHub ControllerPhysical Layer Controller
Interface
SerialUARTUSB
Standards
10/100/1000 Base-TX PHYUSB 2.0
Voltage - Supply
2.375V ~ 2.625V, 1.71V ~ 1.89V, 0.95V ~ 1.155V3V ~ 3.6V3.3V ~ 5V
Current - Supply
8mA20mA40mA85mA157mA
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)32-LQFP32-VFQFN Exposed Pad36-VFQFN Exposed Pad48-LQFP48-VFQFN Exposed Pad
Supplier Device Package
16-SSOP32-LQFP (7x7)32-VQFN (5x5)36-QFN (6x6)48-LQFP (7x7)48-VQFN (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
25,467
In Stock
1 : ¥19.21000
Cut Tape (CT)
3,000 : ¥14.98339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
16-SSOP (0.154", 3.90mm Width)
16-SSOP
32-LQFP
TUSB2036VFR
IC HUB CONTROLLER USB 2.0 32LQFP
Texas Instruments
6,051
In Stock
466
Marketplace
1 : ¥26.86000
Cut Tape (CT)
1,000 : ¥14.20825
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3V ~ 3.6V
40mA
0°C ~ 70°C
32-LQFP
32-LQFP (7x7)
32 VQFN
TUSB2046BIRHBR
IC HUB CONTROLLER USB 32VQFN
Texas Instruments
2,282
In Stock
1 : ¥33.17000
Cut Tape (CT)
3,000 : ¥16.64160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3V ~ 3.6V
40mA
-40°C ~ 85°C
32-VFQFN Exposed Pad
32-VQFN (5x5)
10,999
In Stock
1 : ¥36.64000
Cut Tape (CT)
3,000 : ¥27.71408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3V ~ 3.6V
85mA
-40°C ~ 85°C
36-VFQFN Exposed Pad
36-QFN (6x6)
48-LQFP
TUSB2077APTR
IC HUB CONTROLLER USB 48LQFP
Texas Instruments
1,412
In Stock
1 : ¥45.24000
Cut Tape (CT)
1,000 : ¥23.91385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3V ~ 3.6V
20mA
0°C ~ 70°C
48-LQFP
48-LQFP (7x7)
48-VQFN-Exposed-Pad-RGZ
DP83867ISRGZT
IC ETHERNET PHY 48VQFN
Texas Instruments
3,317
In Stock
1 : ¥88.07000
Cut Tape (CT)
250 : ¥62.91140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Ethernet
Physical Layer Controller
Serial
10/100/1000 Base-TX PHY
2.375V ~ 2.625V, 1.71V ~ 1.89V, 0.95V ~ 1.155V
157mA
-40°C ~ 85°C
48-VFQFN Exposed Pad
48-VQFN (7x7)
32-LQFP
TUSB2046IBVF
IC HUB CONTROLLER USB 32LQFP
Texas Instruments
4,423
In Stock
1 : ¥39.02000
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3V ~ 3.6V
40mA
-40°C ~ 85°C
32-LQFP
32-LQFP (7x7)
Showing
of 7

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.