Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 1,100 Factory Check Lead Time | 1 : ¥125.48000 Tube | - | Tube | Active | Not Verified | RS232, RS485 | Controller | SPI, UART | - | 4.75V ~ 5.25V | 640µA | 0°C ~ 70°C | 28-SSOP (0.154", 3.90mm Width) | 28-QSOP | ||
2,309 In Stock | 1 : ¥20.83000 Tube | - | Tube | Last Time Buy | Not Verified | I2C | Bridge, I2C to UART | UART | - | 1.8V ~ 5.5V | 2.6mA | -40°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥28.56000 Cut Tape (CT) 1,500 : ¥15.09561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | RS232, RS485 | Controller | I2C, SPI, UART | - | 2.5V, 3.3V | 6mA | -40°C ~ 95°C | 24-VFQFN Exposed Pad | 24-HVQFN (4x4) |