Controllers

Results: 6
Manufacturer
Diodes IncorporatedFTDI, Future Technology Devices International LtdNXP USA Inc.Zilog
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Protocol
I2CRS232, RS485USB
Function
Bridge, I2C to UARTBridge, I2C/SPI to UARTBridge, USB to UARTController
Interface
I2C, SPI, UARTUART
Standards
-USB 2.0
Voltage - Supply
1.62V ~ 3.63V1.8V ~ 5.5V2.5V, 3.3V2.97V ~ 5.5V
Current - Supply
2mA2.6mA6mA8mA-
Operating Temperature
-40°C ~ 85°C-40°C ~ 95°C
Package / Case
12-VFDFN Exposed Pad16-TSSOP (0.173", 4.40mm Width)24-VFQFN Exposed Pad28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
12-DFN (3x3)16-TSSOP24-HVQFN (4x4)24-TQFN (4x4)28-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
13,627
In Stock
1 : ¥19.21000
Cut Tape (CT)
5,000 : ¥14.55833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
2.97V ~ 5.5V
8mA
-40°C ~ 85°C
12-VFDFN Exposed Pad
12-DFN (3x3)
24 VQFN
PI7C9X760CZDEX
IC SPI TO UART BRDGE 24TQFN 3.5K
Diodes Incorporated
7,622
In Stock
3,500
Factory
1 : ¥29.58000
Cut Tape (CT)
3,500 : ¥14.33671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
I2C
Bridge, I2C/SPI to UART
UART
-
1.62V ~ 3.63V
-
-40°C ~ 85°C
24-VFQFN Exposed Pad
24-TQFN (4x4)
16-TSSOP
SC16IS740IPW,128
IC UART SINGLE W/FIFO 16-TSSOP
NXP USA Inc.
8,688
In Stock
1 : ¥30.01000
Cut Tape (CT)
2,500 : ¥15.04086
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
RS232, RS485
Controller
I2C, SPI, UART
-
2.5V, 3.3V
6mA
-40°C ~ 95°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
28-TSSOP
SC16IS752IPW,128
IC DUAL UART 64BYTE 28TSSOP
NXP USA Inc.
10,361
In Stock
1 : ¥47.44000
Cut Tape (CT)
2,500 : ¥23.78834
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
RS232, RS485
Controller
I2C, SPI, UART
-
2.5V, 3.3V
2mA
-40°C ~ 95°C
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
16-TSSOP
ZDU0110RFX
IC BRIDGE I2C TO UART 16TSSOP
Zilog
2,309
In Stock
1 : ¥20.83000
Tube
-
Tube
Last Time Buy
Not Verified
I2C
Bridge, I2C to UART
UART
-
1.8V ~ 5.5V
2.6mA
-40°C ~ 85°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
24-VFQFN Exposed pad
SC16IS750IBS,128
IC UART I2C/SPI 24-HVQFN
NXP USA Inc.
0
In Stock
Check Lead Time
1 : ¥28.56000
Cut Tape (CT)
1,500 : ¥15.09561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
RS232, RS485
Controller
I2C, SPI, UART
-
2.5V, 3.3V
6mA
-40°C ~ 95°C
24-VFQFN Exposed Pad
24-HVQFN (4x4)
Showing
of 6

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.