CP2104-F03-GM

DigiKey Part Number
336-2008-5-ND
Manufacturer
Manufacturer Product Number
CP2104-F03-GM
Description
IC SGL USB-TO-UART BRIDGE 24QFN
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
CP2104-F03-GM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
1.8V, 3V ~ 3.6V
Current - Supply
17mA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.16000¥46.16
10¥41.48600¥414.86
91¥33.98901¥3,093.00
273¥32.24546¥8,803.01
546¥28.93388¥15,797.90
1,001¥24.40206¥24,426.46
2,548¥23.18196¥59,067.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.