Controllers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedFTDI, Future Technology Devices International Ltd
Series
-USBmadeEZ-UART
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
DigiKey Programmable
Not VerifiedVerified
Protocol
1-Wire®USB
Function
Bridge, 1-Wire® to I2CBridge, USB to UART
Interface
I2CUART
Standards
-USB 2.0
Voltage - Supply
3.3V ~ 5.25V3.3V, 5V
Current - Supply
750µA15mA
Package / Case
8-SOIC (0.154", 3.90mm Width)32-VFQFN Exposed Pad
Supplier Device Package
8-SOIC32-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
10,612
In Stock
1 : ¥22.53000
Cut Tape (CT)
2,500 : ¥10.31718
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
1-Wire®
Bridge, 1-Wire® to I2C
I2C
-
3.3V, 5V
750µA
-40°C ~ 85°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,740
In Stock
1 : ¥40.81000
Cut Tape (CT)
6,000 : ¥24.01368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5.25V
15mA
-40°C ~ 85°C
32-VFQFN Exposed Pad
32-QFN (5x5)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.