Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,960 In Stock | 1 : ¥16.09000 Cut Tape (CT) 2,600 : ¥12.15054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | CAN | Controller | SPI | CAN 2.0 | 2.7V ~ 5.5V | 20mA | -40°C ~ 125°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
41,412 In Stock | 1 : ¥20.74000 Tube | - | Tube | Active | Not Verified | CANbus | Controller | SPI | CAN 2.0 | 2.7V ~ 5.5V | 10mA | -40°C ~ 85°C | 18-SOIC (0.295", 7.50mm Width) | 18-SOIC | ||
2,744 In Stock | 1 : ¥72.25000 Cut Tape (CT) 1,000 : ¥42.42456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Ethernet | Physical Layer Controller | Serial | 10/100/1000 Base-TX PHY | 1.1V, 2.5V | 157mA | -40°C ~ 85°C | 64-PowerTQFP | 64-HTQFP (10x10) |