Multi Purpose

Results: 3
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Pin or Socket
PinSocket
Wire Gauge
16-20 AWG18-22 AWG22-26 AWG
Contact Finish
GoldTin
Contact Finish Thickness
30.0µin (0.76µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
MINI-1822PT
770903-1
CONN PIN 18-22AWG TIN CRIMP
TE Connectivity AMP Connectors
268,682
In Stock
1 : ¥1.15000
Cut Tape (CT)
4,500 : ¥0.60314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
18-22 AWG
Brass
Tin
-
1-770986-0
1-770986-0
CONN SOCKET 22-26AWG GOLD CRIMP
TE Connectivity AMP Connectors
3,087
In Stock
1 : ¥5.75000
Bulk
Bulk
Active
Stamped
Socket
Crimp
22-26 AWG
Brass
Gold
30.0µin (0.76µm)
794406-1
794406-1
CONN PIN 16-20AWG TIN CRIMP
TE Connectivity AMP Connectors
16,508
In Stock
1 : ¥1.23000
Cut Tape (CT)
4,500 : ¥0.65081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
16-20 AWG
Brass
Tin
-
Showing
of 3

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.