PH-MVP-26515-10-10-WP | |
---|---|
DigiKey Part Number | 2057-PH-MVP-26515-10-10-WP-ND |
Manufacturer | |
Manufacturer Product Number | PH-MVP-26515-10-10-WP |
Description | CONTACT SPRING LOADED T/H GLD WP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.500" (12.70mm) | |
Recommended Working Height | 0.429" (10.90mm) | |
Minimum Working Height | 0.402" (10.20mm) | |
Pad Layout Dimension | Circular - 0.091" (2.30mm) (TH) | |
Operating Force - Initial | 20gf | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.047" (1.20mm) Dia | |
Features | IP67 | |
Mating Cycles | 20000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 10A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.10000 | ¥32.10 |
10 | ¥24.52300 | ¥245.23 |
25 | ¥22.09760 | ¥552.44 |
50 | ¥20.45220 | ¥1,022.61 |
100 | ¥18.95640 | ¥1,895.64 |
250 | ¥17.18904 | ¥4,297.26 |
500 | ¥15.99582 | ¥7,997.91 |
1,000 | ¥14.91508 | ¥14,915.08 |
2,500 | ¥13.64204 | ¥34,105.10 |