Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 8
Manufacturer
Adafruit Industries LLCHarwin Inc.Mill-Max Manufacturing Corp.
Series
-861871905933955
Packaging
-Bulk
Mounting Type
-Surface MountThrough HoleThrough Hole, Solder Cup
Maximum Working Height
0.257" (6.53mm)0.308" (7.83mm)0.400" (10.16mm)0.650" (16.50mm)0.693" (17.60mm)0.952" (24.18mm)
Recommended Working Height
0.202" (5.13mm)0.281" (7.13mm)0.360" (9.14mm)0.361" (9.18mm)0.665" (16.90mm)0.865" (21.98mm)-
Minimum Working Height
0.174" (4.42mm)0.253" (6.43mm)0.320" (8.13mm)0.571" (14.50mm)0.638" (16.20mm)0.827" (21.00mm)
Pad Layout Dimension
-Circular - 0.042" (1.07mm)Circular - 0.072" (1.83mm)Circular - 0.078" (1.98mm) (TH)Circular - 0.092" (2.34mm) (TH)Circular - 0.094" (2.40mm) (TH)Circular - 0.187" (4.75mm)Circular - 0.187" (4.75mm) (TH)
Operating Force - Initial
5gf10gf25gf-
Operating Force - Mid Compression
55.06gf60gf100gf-
Plunger Size
0.019" (0.48mm) Dia0.042" (1.07mm) Dia0.059" (1.50mm) Dia0.065" (1.65mm) Dia0.092" (2.34mm) Dia
Features
24 AWG26 AWG-Convex HeadConvex Radius HeadSpear Head
Mating Cycles
1000001000000-
Contact Material
-BrassBrass AlloyHigh Carbon Steel
Contact Finish
GoldNickel
Contact Finish Thickness
10.0µin (0.25µm)20.0µin (0.51µm)78.7µin (2.00µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
17,834
In Stock
1 : ¥9.19000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole, Solder Cup
0.308" (7.83mm)
0.281" (7.13mm)
0.253" (6.43mm)
Circular - 0.078" (1.98mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
24 AWG
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
5,912
In Stock
1 : ¥12.40000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.693" (17.60mm)
0.665" (16.90mm)
0.638" (16.20mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
4,761
In Stock
1 : ¥20.94000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.400" (10.16mm)
0.361" (9.18mm)
0.320" (8.13mm)
Circular - 0.187" (4.75mm)
25gf
100gf
0.092" (2.34mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
1,862
In Stock
1 : ¥21.84000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.400" (10.16mm)
0.360" (9.14mm)
0.320" (8.13mm)
Circular - 0.187" (4.75mm) (TH)
25gf
100gf
0.092" (2.34mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
P1113SS3
P1113SS3
CONTACT SPRING LOADED T/H GOLD
Harwin Inc.
834
In Stock
1 : ¥40.06000
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.952" (24.18mm)
0.865" (21.98mm)
0.827" (21.00mm)
Circular - 0.092" (2.34mm) (TH)
-
55.06gf
0.065" (1.65mm) Dia
Convex Head
100000
High Carbon Steel
Nickel
78.7µin (2.00µm)
5,623
In Stock
1 : ¥8.54000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole, Solder Cup
0.257" (6.53mm)
0.202" (5.13mm)
0.174" (4.42mm)
Circular - 0.042" (1.07mm)
5gf
60gf
0.019" (0.48mm) Dia
26 AWG
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
394
394
CONTACT SPR LOAD TH GOLD 1=10PC
Adafruit Industries LLC
64
In Stock
1 : ¥63.76000
-
-
-
Active
Sleeve & Plunger (Pogo Pins)
-
0.650" (16.50mm)
-
0.571" (14.50mm)
-
-
-
0.059" (1.50mm) Dia
Spear Head
-
-
Gold
-
P1113CV3
P1113CV3
ONE PART SPRING PROBE, 3MM MINIM
Harwin Inc.
0
In Stock
Check Lead Time
10,000 : ¥18.62693
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.952" (24.18mm)
0.865" (21.98mm)
0.827" (21.00mm)
Circular - 0.094" (2.40mm) (TH)
-
55.06gf
0.065" (1.65mm) Dia
Convex Radius Head
100000
Brass
Gold
10.0µin (0.25µm)
Showing
of 8

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.