Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,528 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.100" (2.54mm) | 0.088" (2.24mm) | 0.076" (1.93mm) | Circular - 0.072" (1.83mm) | 30gf | 115gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
14,711 In Stock | 1 : ¥5.42000 Cut Tape (CT) 7,200 : ¥2.45876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.078" (1.98mm) Dia, 0.025" (0.64mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) |