0997-3-50-20-75-14-11-0 | |
---|---|
DigiKey Part Number | ED90467-ND |
Manufacturer | |
Manufacturer Product Number | 0997-3-50-20-75-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.315" (8.00mm) | |
Recommended Working Height | 0.287" (7.30mm) | |
Minimum Working Height | 0.260" (6.60mm) | |
Pad Layout Dimension | Circular - 0.159" (4.04mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.22000 | ¥92.20 |
25 | ¥8.84040 | ¥221.01 |
50 | ¥8.65320 | ¥432.66 |
100 | ¥8.27630 | ¥827.63 |
250 | ¥7.52412 | ¥1,881.03 |
500 | ¥6.77162 | ¥3,385.81 |
1,000 | ¥6.01926 | ¥6,019.26 |
3,000 | ¥5.45495 | ¥16,364.85 |