0997-2-50-20-75-14-11-0 | |
---|---|
DigiKey Part Number | ED90466-ND |
Manufacturer | |
Manufacturer Product Number | 0997-2-50-20-75-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.295" (7.49mm) | |
Recommended Working Height | 0.267" (6.79mm) | |
Minimum Working Height | 0.240" (6.10mm) | |
Pad Layout Dimension | Circular - 0.159" (4.04mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.12100 | ¥91.21 |
25 | ¥8.75160 | ¥218.79 |
50 | ¥8.56440 | ¥428.22 |
100 | ¥8.19260 | ¥819.26 |
250 | ¥7.44792 | ¥1,861.98 |
500 | ¥6.70298 | ¥3,351.49 |
1,000 | ¥5.95827 | ¥5,958.27 |
2,500 | ¥5.39966 | ¥13,499.15 |