Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,100 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.315" (8.00mm) | 0.287" (7.30mm) | 0.260" (6.60mm) | Circular - 0.072" (1.83mm) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
4,736 In Stock | 1 : ¥20.94000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.400" (10.16mm) | 0.361" (9.18mm) | 0.320" (8.13mm) | Circular - 0.187" (4.75mm) | 25gf | 100gf | 0.092" (2.34mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
1,946 In Stock | 1 : ¥21.84000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.400" (10.16mm) | 0.360" (9.14mm) | 0.320" (8.13mm) | Circular - 0.187" (4.75mm) (TH) | 25gf | 100gf | 0.092" (2.34mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
3,755 In Stock | 1 : ¥8.13000 Cut Tape (CT) 2,825 : ¥4.05064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.236" (5.99mm) Dia, 0.055" (1.40mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
1,106 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.315" (8.00mm) | 0.287" (7.30mm) | 0.260" (6.60mm) | Circular - 0.159" (4.04mm) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) |