0910-0-57-20-76-14-11-0 | |
---|---|
DigiKey Part Number | ED90453TR-ND - Tape & Reel (TR) ED90453CT-ND - Cut Tape (CT) ED90453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0910-0-57-20-76-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0910-0-57-20-76-14-11-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.137" (3.48mm) | |
Recommended Working Height | 0.117" (2.98mm) | |
Minimum Working Height | 0.098" (2.50mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 15gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.06400 | ¥90.64 |
25 | ¥8.69240 | ¥217.31 |
50 | ¥8.50700 | ¥425.35 |
100 | ¥8.13760 | ¥813.76 |
250 | ¥7.39800 | ¥1,849.50 |
500 | ¥6.65816 | ¥3,329.08 |
1,000 | ¥5.91845 | ¥5,918.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.54852 | ¥11,097.04 |
4,000 | ¥5.36357 | ¥21,454.28 |
6,000 | ¥5.17862 | ¥31,071.72 |
10,000 | ¥4.91969 | ¥49,196.90 |
14,000 | ¥4.80872 | ¥67,322.08 |