Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 3
Manufacturer
Harwin Inc.Mill-Max Manufacturing Corp.Preci-Dip
Series
-900
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Contact PadSleeve & Plunger (Pogo Pins)
Maximum Working Height
0.106" (2.70mm)0.155" (3.94mm)-
Recommended Working Height
0.135" (3.44mm)-
Minimum Working Height
0.077" (1.95mm)0.116" (2.94mm)-
Pad Layout Dimension
Circular - 0.072" (1.83mm)Rectangular - 0.150" L x 0.118" W x 0.020" H (3.80mm x 3.00mm x 0.50mm)
Operating Force - Initial
15gf40.79gf-
Operating Force - Mid Compression
60gf86.68gf-
Plunger Size
0.039" (1.00mm) Dia0.042" (1.07mm) Dia-
Mating Cycles
400001000000-
Contact Material
Beryllium CopperBrass Alloy
Contact Finish Thickness
10.0µin (0.25µm)20.0µin (0.51µm)Flash
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
4,168
In Stock
1 : ¥5.42000
Cut Tape (CT)
2,000 : ¥2.70649
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Rectangular - 0.150" L x 0.118" W x 0.020" H (3.80mm x 3.00mm x 0.50mm)
-
-
-
-
-
Beryllium Copper
Gold
Flash
27,949
In Stock
1 : ¥5.58000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.155" (3.94mm)
0.135" (3.44mm)
0.116" (2.94mm)
Circular - 0.072" (1.83mm)
15gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
90174-AS
90174-AS
CONTACT SPRING LOADED SMD GOLD
Preci-Dip
43,821
In Stock
1 : ¥10.34000
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.106" (2.70mm)
-
0.077" (1.95mm)
Circular - 0.072" (1.83mm)
40.79gf
86.68gf
0.039" (1.00mm) Dia
-
40000
Brass Alloy
Gold
10.0µin (0.25µm)
Showing
of 3

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.