Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,645 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,000 : ¥2.74626 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.126" (3.20mm) Dia, 0.008" (0.20mm) H | - | - | - | - | - | Beryllium Copper | Gold | Flash | ||
2,652 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,200 : ¥8.20029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.197" (5.00mm) | 0.157" (4.00mm) | - | Circular - 0.079" (2.00mm) | - | - | 0.035" (0.90mm) Dia | Pick and Place | 10000 | Brass | Gold | - |