Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,168 In Stock | 1 : ¥5.42000 Cut Tape (CT) 2,000 : ¥2.70649 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Rectangular - 0.150" L x 0.118" W x 0.020" H (3.80mm x 3.00mm x 0.50mm) | - | - | - | - | - | Beryllium Copper | Gold | Flash | ||
19,159 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.247" (6.27mm) | 0.219" (5.57mm) | 0.192" (4.87mm) | Circular - 0.043" (1.09mm) (TH) | 5gf | 60gf | 0.019" (0.48mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
14,606 In Stock | 1 : ¥8.05000 Cut Tape (CT) 1,800 : ¥4.15425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.087" (2.20mm) | 0.083" (2.10mm) | 0.075" (1.90mm) | Circular - 0.067" (1.70mm) (TH) | - | 39.77gf | 0.024" (0.60mm) Dia | - | 10000 | Brass | Gold | 16.0µin (0.41µm) |