Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,834 In Stock | 1 : ¥9.19000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole, Solder Cup | 0.308" (7.83mm) | 0.281" (7.13mm) | 0.253" (6.43mm) | Circular - 0.078" (1.98mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | 24 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
5,912 In Stock | 1 : ¥12.40000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.693" (17.60mm) | 0.665" (16.90mm) | 0.638" (16.20mm) | Circular - 0.072" (1.83mm) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
4,761 In Stock | 1 : ¥20.94000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.400" (10.16mm) | 0.361" (9.18mm) | 0.320" (8.13mm) | Circular - 0.187" (4.75mm) | 25gf | 100gf | 0.092" (2.34mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
1,862 In Stock | 1 : ¥21.84000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.400" (10.16mm) | 0.360" (9.14mm) | 0.320" (8.13mm) | Circular - 0.187" (4.75mm) (TH) | 25gf | 100gf | 0.092" (2.34mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
834 In Stock | 1 : ¥40.06000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.952" (24.18mm) | 0.865" (21.98mm) | 0.827" (21.00mm) | Circular - 0.092" (2.34mm) (TH) | - | 55.06gf | 0.065" (1.65mm) Dia | Convex Head | 100000 | High Carbon Steel | Nickel | 78.7µin (2.00µm) | ||
5,623 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole, Solder Cup | 0.257" (6.53mm) | 0.202" (5.13mm) | 0.174" (4.42mm) | Circular - 0.042" (1.07mm) | 5gf | 60gf | 0.019" (0.48mm) Dia | 26 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
64 In Stock | 1 : ¥63.76000 - | - | - | Active | Sleeve & Plunger (Pogo Pins) | - | 0.650" (16.50mm) | - | 0.571" (14.50mm) | - | - | - | 0.059" (1.50mm) Dia | Spear Head | - | - | Gold | - | ||
0 In Stock Check Lead Time | 10,000 : ¥18.62693 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.952" (24.18mm) | 0.865" (21.98mm) | 0.827" (21.00mm) | Circular - 0.094" (2.40mm) (TH) | - | 55.06gf | 0.065" (1.65mm) Dia | Convex Radius Head | 100000 | Brass | Gold | 10.0µin (0.25µm) |