Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,623 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole, Solder Cup | 0.257" (6.53mm) | 0.202" (5.13mm) | 0.174" (4.42mm) | Circular - 0.042" (1.07mm) | 5gf | 60gf | 0.019" (0.48mm) Dia | 26 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1 : ¥7.55000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.430" (10.92mm) | 0.402" (10.22mm) | 0.375" (9.52mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) |