Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,133 In Stock | 1 : ¥7.14000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.295" (7.49mm) | 0.267" (6.79mm) | 0.240" (6.10mm) | Circular - 0.066" (1.68mm) (TH) | 25gf | 100gf | 0.032" (0.81mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | ||
13,918 In Stock | 1 : ¥14.86000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.318" (8.08mm) | 0.273" (6.94mm) | 0.228" (5.79mm) | - | 25gf | 120gf | 0.050" (1.27mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
1,827 In Stock | 1 : ¥21.84000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.400" (10.16mm) | 0.360" (9.14mm) | 0.320" (8.13mm) | Circular - 0.187" (4.75mm) (TH) | 25gf | 100gf | 0.092" (2.34mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) |