Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,753 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.100" (2.54mm) | 0.088" (2.24mm) | 0.076" (1.93mm) | Circular - 0.072" (1.83mm) | 30gf | 115gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
7,256 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.137" (3.48mm) | 0.118" (3.00mm) | 0.098" (2.50mm) | Circular - 0.072" (1.83mm) | 15gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
9,520 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.174" (4.42mm) | 0.146" (3.72mm) | 0.119" (3.02mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
5,724 In Stock | 1 : ¥7.31000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.288" (7.32mm) | 0.243" (6.18mm) | 0.198" (5.03mm) | Circular - 0.072" (1.83mm) | 5gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
5,877 In Stock | 1 : ¥36.45000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole, Solder Cup | 0.291" (7.39mm) | 0.276" (7.00mm) | 0.261" (6.63mm) | Circular - 0.118" (3mm) (TH) | 30gf | 55gf | 0.091" (2.31mm) Dia | 20 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
12,390 In Stock | 1 : ¥5.50000 Cut Tape (CT) 6,000 : ¥2.49114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.078" (1.98mm) Dia, 0.035" (0.89mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
933 In Stock | 1 : ¥24.38000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.384" (9.75mm) | 0.354" (9.00mm) | 0.324" (8.23mm) | Circular - 0.187" (4.75mm) | 22gf | 72gf | 0.156" (3.96mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
815 In Stock | 1 : ¥24.96000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.266" (6.76mm) | 0.251" (6.38mm) | 0.236" (6.00mm) | Circular - 0.118" (3mm) (TH) | 30gf | 55gf | 0.091" (2.31mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
990 In Stock | 1 : ¥6.65000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.276" (7.00mm) | 0.220" (5.60mm) | 0.211" (5.35mm) | Circular - 0.072" (1.83mm) | 50gf | 90gf | 0.042" (1.07mm) Dia | - | 20000 | Brass | Gold | 20.0µin (0.51µm) | ||
0 In Stock Check Lead Time | 1 : ¥29.14000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.266" (6.76mm) | 0.251" (6.38mm) | 0.236" (6.00mm) | Circular - 0.118" (3mm) (TH) | 30gf | 55gf | 0.091" (2.31mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
25 In Stock | 1 : ¥8.78000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - |