Contactors (Electromechanical)

Results: 6
Coil Voltage
12VDC24VDC28VDC
Switching Voltage
900VDC - Max1000VDC - Max
Operating Temperature
-40°C ~ 80°C-40°C ~ 85°C
Must Operate Voltage
8 VDC16 VDC18 VDC-
Must Release Voltage
1.2 VDC2.4 VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Operating Temperature
Must Operate Voltage
Must Release Voltage
392
In Stock
1 : ¥1,173.60000
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
100 A
900VDC - Max
Sealed - Hermetically
Stud
-40°C ~ 85°C
8 VDC
1.2 VDC
243
In Stock
1 : ¥1,196.93000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
900VDC - Max
Sealed - Hermetically
Stud
-40°C ~ 85°C
16 VDC
2.4 VDC
82
In Stock
1 : ¥1,467.50000
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
100 A
900VDC - Max
Sealed - Hermetically
Stud
-40°C ~ 85°C
8 VDC
1.2 VDC
18
In Stock
1 : ¥1,467.50000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
900VDC - Max
Sealed - Hermetically
Stud
-40°C ~ 85°C
16 VDC
2.4 VDC
21
In Stock
1 : ¥1,458.02000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
Sealed - Hermetically
Stud
-40°C ~ 80°C
18 VDC
2.4 VDC
0
In Stock
Check Lead Time
26 : ¥1,197.07692
Bulk
Bulk
Active
Chassis Mount
28VDC
SPST-NO (DM) (1 Form X)
100 A
900VDC - Max
Sealed - Hermetically
Stud
-40°C ~ 85°C
-
-
Showing
of 6

Contactors (Electromechanical)


Contactors (Electromechanical) are a device which turns a large load on or off using a smaller control signal. The contact rating is 6A, 8A, 9A, 10A, 12A, 14A, 15A, 18A, 20A, 22A, 24A, 25A, 26A, 30A, 32A, 35A, 40A, 50A, 60A, 62A, 65A, 70A, 74A, 75A, 80A, 85A, 90A, 100A, 110A, 120A, 130A, 135A, 150A, 160A, 176A, 185A, 200A, 225A, 250A, 265A, 300A, 330A, 350A, 400A, 500A, 600A, or 1000A.