Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock | 1 : ¥1,458.02000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 100 A | 1000VDC - Max | Sealed - Hermetically | Stud | -40°C ~ 80°C | 18 VDC | 2.4 VDC | |||
13 In Stock 100 Factory | 1 : ¥2,767.84000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 350 A | 1800VDC - Nom | - | Stud, Wire Leads | -40°C ~ 85°C | 19 VDC | 9 VDC | |||
2 In Stock | 1 : ¥926.73000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 250 A | 1000VDC - Max | Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 18 VDC | 2 VDC | |||
14 In Stock | 1 : ¥1,277.65000 Bulk | Bulk | Obsolete | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 135 A | 450VDC - Max | Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 9 VDC | 1 VDC |