Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41 In Stock | 1 : ¥839.85000 Box | Box | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 150 A | 1000VDC - Max | Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 18 VDC | 2 VDC | |||
36 In Stock 270 Factory | 1 : ¥521.91000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 50 A | 750VDC - Nom | - | Stud, Wire Leads | -40°C ~ 85°C | 16 VDC | 2.4 VDC | |||
8 In Stock | 1 : ¥1,171.82000 Box | Box | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 200 A | 1000VDC - Max | Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 18 VDC | 2 VDC | |||
21 In Stock | 1 : ¥1,458.02000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 100 A | 1000VDC - Max | Sealed - Hermetically | Stud | -40°C ~ 80°C | 18 VDC | 2.4 VDC | |||
19 In Stock | 1 : ¥926.73000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 250 A | 1000VDC - Max | Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 9 VDC | 1 VDC | |||
24 In Stock | 1 : ¥1,468.84000 Box | Box | Active | Chassis Mount | 9 ~ 36VDC | SPST-NO (DM) (1 Form X) | 250 A | 1000VDC - Max | Auxiliary Contacts, Economizer, Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 9 VDC | 3 VDC | |||
13 In Stock 100 Factory | 1 : ¥2,767.84000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 350 A | 1800VDC - Nom | - | Stud, Wire Leads | -40°C ~ 85°C | 19 VDC | 9 VDC | |||
23 In Stock | 1 : ¥1,003.86000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 300 A | 1000VDC - Max | Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 18 VDC | 2 VDC | |||
6 In Stock | 1 : ¥926.73000 Box | Box | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 250 A | 1000VDC - Max | Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 18 VDC | 2 VDC | |||
14 In Stock | 1 : ¥1,277.65000 Bulk | Bulk | Obsolete | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 135 A | 450VDC - Max | Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 9 VDC | 1 VDC | |||
0 In Stock Check Lead Time | 1 : ¥839.85000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 150 A | 1000VDC - Max | Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 18 VDC | 2 VDC |