Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,059 In Stock | 1 : ¥9.35000 Cut Tape (CT) 3,000 : ¥3.96684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull, Rail-to-Rail | 1.6V ~ 5.5V | 8mV @ 5V | 2pA @ 5V | 33mA @ 5V | 9µA | 73dB CMRR, 77dB PSRR | 310ns (Typ) | 15mV | -40°C ~ 125°C | SOT-23-8 Thin, TSOT-23-8 | Surface Mount | TSOT-23-8 | ||
24,931 In Stock | 1 : ¥15.76000 Cut Tape (CT) 3,000 : ¥6.62654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull | 1.1V ~ 5.5V | 6mV @ 5V | 10pA | - | 500nA | 78dB CMRR | 16µs | 4.2mV | -40°C ~ 125°C | 8-UFDFN Exposed Pad | Surface Mount | 8-DFN (2x2) | ||
2,927 In Stock | 1 : ¥35.28000 Cut Tape (CT) 2,500 : ¥17.70052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | CMOS, Push-Pull, Rail-to-Rail, TTL | 1.7V ~ 5.5V | 3.5mV @ 3V | - | - | 32µA | 70dB CMRR, 65dB PSRR | 450ns | 8.2mV | -40°C ~ 125°C | 8-WFDFN Exposed Pad | Surface Mount | 8-DFN (2x2) | ||
9,088 In Stock | 1 : ¥12.07000 Cut Tape (CT) 5,000 : ¥4.51539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull | 1.5V ~ 5.5V | - | - | 5mA | 6.5µA | - | - | 60mV | -40°C ~ 85°C | 6-UFDFN | Surface Mount | 6-SON (1.45x1) |