TLV4062DRYR | |
---|---|
DigiKey Part Number | 296-TLV4062DRYRTR-ND - Tape & Reel (TR) 296-TLV4062DRYRCT-ND - Cut Tape (CT) 296-TLV4062DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4062DRYR |
Description | IC COMPARATOR 2 GEN PUR 6SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV4062DRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.5V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 5mA | |
Current - Quiescent (Max) | 6.5µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | 60mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-UFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.76300 | ¥107.63 |
25 | ¥10.21640 | ¥255.41 |
100 | ¥8.39120 | ¥839.12 |
250 | ¥7.84396 | ¥1,960.99 |
500 | ¥6.93204 | ¥3,466.02 |
1,000 | ¥5.47266 | ¥5,472.66 |
2,500 | ¥5.10781 | ¥12,769.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.51539 | ¥22,576.95 |