Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,618 In Stock | 1 : ¥13.79000 Cut Tape (CT) 2,500 : ¥6.53757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector | 2.2V ~ 36V, ±1.1V ~ 18V | 3.5mV | 0.015µA | 20mA | 75µA | - | 560ns | - | -40°C ~ 125°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-VSSOP | ||
602 In Stock | 1 : ¥74.22000 Cut Tape (CT) 2,500 : ¥40.51843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Pull Up | 1.1V ~ 40V, ±0.55V ~ 20V | 1mV @ ±20V | 0.015µA @ ±20V | 65mA @ 4.5V | 60µA | 115dB CMRR, 110dB PSRR | 22µs | - | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SO | ||
765 In Stock | 1 : ¥94.19000 Tube | Tube | Active | General Purpose | 2 | CMOS, Rail-to-Rail, TTL | 2.7V ~ 6V | 3mV @ 5V | 6µA @ 5V | 20mA | 7mA | 70dB CMRR, 80dB PSRR | 10ns | 7mV | 0°C ~ 70°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-MSOP |