Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
499 In Stock | 1 : ¥85.61000 Tube | Tube | Active | with Latch | 2 | CMOS, Complementary, Rail-to-Rail, TTL | 2.4V ~ 12V, ±2.4V ~ 6V | 4mV @ 5V | 2µA @ 5V | 20mA | 7.5mA | 70dB CMRR, 80dB PSRR | 11ns | - | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | Surface Mount | 16-SSOP | |||
113 In Stock | 1 : ¥100.91000 Tube | Tube | Active | with Latch | 1 | CMOS, Complementary, TTL | - | 3mV @ 5V | 20µA @ 5V | 20mA | 38mA | 90dB CMRR, 75dB PSRR | 16ns | - | 0°C ~ 70°C | 8-DIP (0.300", 7.62mm) | Through Hole | 8-PDIP | |||
22 In Stock | 1 : ¥52.11000 Tube | - | Tube | Active | General Purpose | 2 | Open-Collector, Open-Emitter, TTL | 5V ~ 30V, ±2.5V ~ 15V | 1mV @ ±15V | 0.5µA @ ±15V | - | 4.3mA | 106dB CMRR | - | - | 0°C ~ 70°C | 14-DIP (0.300", 7.62mm) | Through Hole | 14-PDIP |