Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,388 In Stock | 1 : ¥37.75000 Cut Tape (CT) 3,000 : ¥18.92881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail | 2.4V ~ 5.5V | 5mV @ 5V | 1µA @ 5V | 30mA @ 5V | 7.8mA | 80dB CMRR, 80dB PSRR | 3.5ns | 60mV | -40°C ~ 125°C | - | - | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 | ||
2,360 In Stock | 1 : ¥39.11000 Cut Tape (CT) 3,000 : ¥18.27149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail | 2.4V ~ 5.5V | 5mV @ 5V | 5µA @ 5V | 30mA @ 5V | 7mA | 80dB CMRR, 80dB PSRR | 3.5ns | 5mV | -40°C ~ 125°C | Automotive | AEC-Q100 | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |