Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,400 In Stock | 1 : ¥11.82000 Cut Tape (CT) 2,500 : ¥5.02395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Open-Drain | 1V ~ 5.5V | - | 60pA @ 3.3V | - | 1.1µA | 53dB PSRR | 15µs | ±12mV | -40°C ~ 85°C | 4-WFBGA, CSPBGA | Surface Mount | 4-UCSP (1.05x1.05) | ||
0 In Stock Check Lead Time | 1 : ¥15.22000 Cut Tape (CT) 2,500 : ¥6.95484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Open-Drain | 1V ~ 5.5V | - | 60pA @ 3.3V | - | 1.1µA | 53dB PSRR | 15µs | ±12mV | -40°C ~ 85°C | 4-WFBGA, CSPBGA | Surface Mount | 4-UCSP (1.05x1.05) |