MAX989EUA+T

DigiKey Part Number
175-MAX989EUA+TTR-ND - Tape & Reel (TR)
175-MAX989EUA+TCT-ND - Cut Tape (CT)
175-MAX989EUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX989EUA+T
Description
IC COMPARATOR 2 GEN PUR 8UMAX
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX989EUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V, ±1.25V ~ 2.75V
Voltage - Input Offset (Max)
5mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
24µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
450ns
Hysteresis
±3mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-uMAX/uSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.10000¥47.10
10¥31.57400¥315.74
25¥27.55400¥688.85
100¥23.04250¥2,304.25
250¥20.85280¥5,213.20
500¥19.51794¥9,758.97
1,000¥18.40896¥18,408.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.53077¥38,826.93
5,000¥14.94691¥74,734.55
Manufacturers Standard Package