Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,088 In Stock | 1 : ¥13.26000 Cut Tape (CT) 3,000 : ¥6.06230 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 2.7V ~ 15V, ±1.35V ~ 7.5V | 5mV @ 5V | 0.04pA @ 5V | 30mA | 14µA | 75dB CMRR, 80dB PSRR | 10µs | - | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
8,889 In Stock | 1 : ¥10.54000 Cut Tape (CT) 3,000 : ¥4.45790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Open-Drain, Rail-to-Rail | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | 4mV @ 5V | 0.01µA @ 5V | - | 14µA | 78dB CMRR, 80dB PSRR | 2.1µs | - | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 |