LM339DR

DigiKey Part Number
296-1013-2-ND - Tape & Reel (TR)
296-1013-1-ND - Cut Tape (CT)
296-1013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM339DR
Description
IC COMPARATOR 4 DIFF 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM339DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
10¥2.66900¥26.69
25¥2.40760¥60.19
100¥1.66370¥166.37
250¥1.40136¥350.34
500¥1.13848¥569.24
1,000¥0.87580¥875.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.78823¥1,970.58
5,000¥0.74443¥3,722.15
12,500¥0.67874¥8,484.25
25,000¥0.63495¥15,873.75
62,500¥0.56927¥35,579.38
125,000¥0.54737¥68,421.25
Manufacturers Standard Package