LMH7220MK/NOPB

DigiKey Part Number
LMH7220MK/NOPBTR-ND - Tape & Reel (TR)
LMH7220MK/NOPBCT-ND - Cut Tape (CT)
LMH7220MK/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH7220MK/NOPB
Description
IC COMPARATOR 1 GEN PUR SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Complementary, Differential, LVDS SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
LMH7220MK/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Complementary, Differential, LVDS
Voltage - Supply, Single/Dual (±)
2.7V ~ 12V, ±1.35V ~ 6V
Voltage - Input Offset (Max)
9.5mV @ 5V
Current - Input Bias (Max)
0.5µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
6.8mA
CMRR, PSRR (Typ)
70dB CMRR, 74dB PSRR
Propagation Delay (Max)
7ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-THIN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.95000¥52.95
10¥47.58200¥475.82
25¥44.97840¥1,124.46
100¥38.98290¥3,898.29
250¥36.98352¥9,245.88
500¥33.18514¥16,592.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥27.98745¥27,987.45
2,000¥26.58810¥53,176.20
Manufacturers Standard Package