TPS3710QDSERQ1 | |
---|---|
DigiKey Part Number | 296-50418-2-ND - Tape & Reel (TR) 296-50418-1-ND - Cut Tape (CT) 296-50418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3710QDSERQ1 |
Description | IC COMPARATOR 1 GEN PUR 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3710QDSERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 5.5µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs (Typ) | |
Hysteresis | 5.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 6-WFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥15.17500 | ¥151.75 |
25 | ¥14.31600 | ¥357.90 |
100 | ¥12.19840 | ¥1,219.84 |
250 | ¥11.45420 | ¥2,863.55 |
500 | ¥10.02226 | ¥5,011.13 |
1,000 | ¥8.30416 | ¥8,304.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.73146 | ¥23,194.38 |
6,000 | ¥7.44513 | ¥44,670.78 |