TLV6700DDCT | |
---|---|
DigiKey Part Number | 296-49087-2-ND - Tape & Reel (TR) 296-49087-1-ND - Cut Tape (CT) 296-49087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6700DDCT |
Description | IC COMPARATOR 2 WINDW SOT23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Window Open-Drain SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV6700DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Window | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.025µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 18µs | |
Hysteresis | 12mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.55000 | ¥19.55 |
10 | ¥17.54700 | ¥175.47 |
25 | ¥16.55000 | ¥413.75 |
100 | ¥14.10100 | ¥1,410.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.24012 | ¥3,310.03 |
500 | ¥11.58494 | ¥5,792.47 |
1,250 | ¥9.59896 | ¥11,998.70 |
2,500 | ¥8.93699 | ¥22,342.47 |
6,250 | ¥8.60598 | ¥53,787.38 |