Comparators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
DifferentialGeneral Purpose
Number of Elements
14
Output Type
Open-CollectorPush-Pull
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V3.3V ~ 40V
Voltage - Input Offset (Max)
3.5mV @ 5V4.5mV @ 40V7mV @ 5V
Current - Input Bias (Max)
0.05pA (Typ)0.025µA @ 5V0.25µA @ 5V
Current - Output (Typ)
20mA21mA-
Current - Quiescent (Max)
200µA1.2mA2.5mA
CMRR, PSRR (Typ)
80dB CMRR, 95dB PSRR-
Propagation Delay (Max)
500ns (Typ)1µs (Typ)-
Hysteresis
14mV-
Package / Case
14-TSSOP (0.173", 4.40mm Width)SOT-23-6
Supplier Device Package
14-TSSOPSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Grade
Qualification
Package / Case
Mounting Type
Supplier Device Package
SOT-23-6 PKG
TLV1805DBVR
IC COMPARATOR 1 GEN PUR SOT23-6
Texas Instruments
12,737
In Stock
1 : ¥7.96000
Cut Tape (CT)
3,000 : ¥3.38972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Push-Pull
3.3V ~ 40V
4.5mV @ 40V
0.05pA (Typ)
-
200µA
80dB CMRR, 95dB PSRR
500ns (Typ)
14mV
-40°C ~ 125°C
-
-
SOT-23-6
Surface Mount
SOT-23-6
1,887
In Stock
1 : ¥3.83000
Cut Tape (CT)
3,000 : ¥0.85004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
4
Open-Collector
2V ~ 36V, ±1V ~ 18V
3.5mV @ 5V
0.025µA @ 5V
21mA
1.2mA
-
1µs (Typ)
-
-40°C ~ 125°C
-
-
14-TSSOP (0.173", 4.40mm Width)
Surface Mount
14-TSSOP
14-TSSOP
LM2901QPWRG4Q1
IC COMPARATOR 4 DIFF 14TSSOP
Texas Instruments
14,916
In Stock
1 : ¥4.93000
Cut Tape (CT)
2,000 : ¥1.89242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Open-Collector
2V ~ 36V, ±1V ~ 18V
7mV @ 5V
0.25µA @ 5V
20mA
2.5mA
-
-
-
-40°C ~ 125°C
Automotive
AEC-Q100
14-TSSOP (0.173", 4.40mm Width)
Surface Mount
14-TSSOP
Showing
of 3

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.