Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,266 In Stock | 1 : ¥11.90000 Cut Tape (CT) 2,500 : ¥5.06434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Open-Emitter, TTL | 5V ~ 30V, ±2.5V ~ 15V | 8mV @ ±15V | 1µA @ ±15V | - | 12.5mA | - | - | - | 0°C ~ 70°C | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SO | ||
1,869 In Stock | 1 : ¥37.75000 Cut Tape (CT) 500 : ¥23.66024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 2.7V ~ 44V, ±1.35V ~ 22V | 1.6mV @ 5V | 0.05µA @ 5V | 10mA @ 5V | 60µA | 110dB CMRR, 110dB PSRR | 5.5µs | - | -40°C ~ 125°C | SOT-23-5 Thin, TSOT-23-5 | Surface Mount | TSOT-23-5 |